Mean Well NGE65I24-P1J PSU 65W DC output fixed voltage LPS compliant

MPN
NGE65I24-P1J
Brand
Mean Well
EAN-13
4021087099066
Order Code
05-1256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Mean Well NGE65I24-P1J is a stabilised PSU designed for fixed voltage output, delivering 65 W of power. This mains adapter, typically used for electronic devices requiring reliable power supply, features a 24 V output voltage and quick-release capability. Suitable for industrial and consumer electronics, it ensures stable voltage and efficient performance.
Type Mains PSU (fixed voltage)
Cable Length 150cm
Connection Quick-release adapter
Dim (L x W x H) 62.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 682200h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 24V DC
Power 65W
Weight 196.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot