Mean Well NGE65I05-P1J mains PSU 30W fixed voltage LPS compliant

MPN
NGE65I05-P1J
Brand
Mean Well
EAN-13
4021087099165
Order Code
05-1254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Mean Well NGE65I05-P1J is a mains PSU with fixed voltage, providing a power output of 30 W. It is a stabilised power supply ideal for applications requiring consistent voltage and current supply, suitable for use in various electronic devices. As a power adapter, it offers reliability and efficiency for both professional and consumer electronics.
Type Mains PSU (fixed voltage)
Cable Length 100cm
Connection Quick-release adapter
Dim (L x W x H) 62.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 682200h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 5V DC
Power 30W
Weight 196.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot