Mean Well NGE65E24-P1J PSU 65W mains fixed voltage DC LPS compatible

MPN
NGE65E24-P1J
Brand
Mean Well
EAN-13
4021087099202
Order Code
05-1253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.99 £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Mean Well NGE65E24-P1J is a mains PSU (fixed voltage) with a power output of 65 W. It provides a stable 24V power supply for various electronic devices and equipment. Typical applications include powering industrial equipment and consumer electronics.
Type Mains PSU (fixed voltage)
Cable Length 150cm
Connection Euro plug
Dim (L x W x H) 62.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 682200h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 24V DC
Power 65W
Weight 211.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot