Mean Well NGE65E12-P1J PSU 58.5W DC fixed voltage LPS compliant

Order Code:

05-1252

Brand: Mean Well MPN: NGE65E12-P1J EAN-13: 4021087099264
Qty Was Unit Price (Inc VAT)
1+ £19.58 £19.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/04/2026

The Mean Well NGE65E12-P1J is a stabilised mains PSU with a fixed voltage output of 12V and a maximum power output of 58.5W. It is designed for use as a reliable power supply in applications requiring consistent voltage, such as in electronic gadgets or industrial equipment. The unit features a Euro plug, making it suitable for use in European electrical systems.
Type Mains PSU (fixed voltage)
Input Voltage 370V
Cable Length 100cm
Connection Euro plug
Dim (L x W x H) 62.0 x 30.0 x 65.0 mm
Height 65.0mm
IP Rating IP21
Length 62.0mm
MTBF 682200h
Number of Outputs 1
Operating temperature (max.) 70°C
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 58.5W
Width 30.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot