Mean Well NGE45I24-P1J NGE Series Mains PSU 45.1W fixed voltage

MPN
NGE45I24-P1J
Brand
Mean Well
EAN-13
4021087099349
Order Code
05-1250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well NGE45I24-P1J is a fixed voltage power supply delivering 45.1 W, ideal for use in applications requiring stable power output. This mains PSU operates at a fixed voltage, making it suitable for sensitive electronic components or devices. Its robust design and quick-release adapter ensure easy installation and reliable performance.
Type Mains PSU (fixed voltage)
Cable Length 150cm
Connection Quick-release adapter
Dim (L x W x H) 60.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 60.0mm
Maximum Operating Temperature 70°C
MTBF 749900h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 24V DC
Power 45.1W
Weight 196.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot