Mean Well NGE45I05-P1J Power Supply 28.1W DC Fixed Voltage LPS

MPN
NGE45I05-P1J
Brand
Mean Well
EAN-13
4021087099448
Order Code
05-1248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.53 £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well NGE45I05-P1J Mains PSU is a fixed voltage power supply delivering 28.1 W of stabilised power. It is designed for consistent performance in applications requiring a reliable power adapter, such as electronic devices and small industrial equipment. This fixed voltage PSU is a dependable choice for maintaining equipment efficiency and stability.
Type Mains PSU (fixed voltage)
Cable Length 100cm
Connection Quick-release adapter
Dim (L x W x H) 60.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 60.0mm
Maximum Operating Temperature 70°C
MTBF 749900h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 5V DC
Power 28.1W
Weight 196.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot