Mean Well NGE30E05-P1J PSU fixed voltage 5V 20W DC compatible LPS

Order Code:

05-1239

Brand: Mean Well MPN: NGE30E05-P1J EAN-13: 4021087099868
Qty Was Unit Price (Inc VAT)
1+ £15.38 £15.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/05/2026

The Mean Well NGE30E05-P1J is a fixed voltage mains PSU that outputs 5 V DC and delivers up to 20 W of power. It features a Euro plug and is designed for applications requiring a stabilised power supply, such as powering small electronic devices or toys. This power adapter is ideal for use in environments where a consistent DC output is needed.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Cable Length 120cm
Connection Euro plug
Dim (L x W x H) 62.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
MTBF 1078600h
Number of Outputs 1
Operating temperature (max.) 70°C
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 20W
Width 30.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot