Mean Well NDR-75-48 rail PSU 48V DC 1.6A 75W DIN rail mount enclosed case

Image Representative of Range

Mean Well NDR-75-48 rail PSU 48V DC 1.6A 75W DIN rail mount enclosed case

MPN
NDR-75-48
Brand
Mean Well
EAN-13
4021087019668
Order Code
05-1224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £59.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

The Mean Well NDR-75-48 is a rail-mounted power supply unit that offers 48 V DC output at 1.6 A with a total power of 75 W. Designed for industrial applications, it features a robust enclosed design with screw terminals for easy DIN rail mounting. This power supply is typically used in automation systems and control panels.
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.6A
Number of Outputs 1
Power Rating 75W
Colour Multicolour
Depth 102.00mm
Dimensions (L x W x H) 102.00 x 32.00 x 125.20mm
Height 125.20mm
Max. output current 1 1.6A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Nominal value output voltage 1 [DC] 48V
Type of electric connection Screw terminal
Weight 510.00g
Width 32.00mm

Reviews

Be the first to submit a review

Trustpilot