Mean Well NDR-120-48 PSU Rail mounted 48V DC 2.5A 120W 1 output

Image Representative of Range

Mean Well NDR-120-48 PSU Rail mounted 48V DC 2.5A 120W 1 output

MPN
NDR-120-48
Brand
Mean Well
EAN-13
4021087026017
Order Code
05-1217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £50.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

The Mean Well NDR-120-48 is a rail-mounted power supply unit delivering 48 V DC at 2.5 A with a total power of 120 W. This DIN rail power supply is designed for industrial applications, providing reliable and efficient power in compact spaces. It features a single screw terminal output, making it ideal for various rail mount and industrial systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.5A
Number of Outputs 1
Power Rating 120W
Colour Multicolour
Depth 40mm
Dimensions (L x W x H) 40 x 125.2 x 113.5mm
Height 113.5mm
Max. output current 1 2.5A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Nominal value output voltage 1 [DC] 48V
Type of electric connection Screw terminal
Weight 600g
Width 125.2mm

Reviews

Be the first to submit a review

Trustpilot