Mean Well N7812-1CW DC/DC converter 1A 12W 1 piece

MPN
N7812-1CW
Brand
Mean Well
EAN-13
4021087087520
Order Code
16-9249
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

MW Mean Well N7812-1CW is a reliable DC-DC converter designed to provide efficient power conversion with a maximum output of 12 watts and a current rating of 1 ampere. Its compact, printed circuit board (PCB) mounting design supports seamless integration into a variety of applications, making it ideal for industrial automation, telecommunications, and instrumentation projects where stable voltage regulation is required. The converter provides dependable performance in transforming input direct current to a regulated 12V output, thereby ensuring compatibility with sensitive electronic components and systems. Designed for high efficiency and minimal heat generation, the N7812-1CW delivers robust operation across varied environmental conditions, maintaining consistent output even with fluctuating input voltages.
Power Rating 12W
Connection Open end cable
Content 1
Dimensions (L x W x H) 11.5 x 9 x 17.5 mm
Efficiency (max.) 95.5%
Height 17.5mm
Length 11.5mm
Max. output current 1A
Maximum Input Volage 36V
Maximum Operating Temperature +85°C
Minimum Input Volage 16V
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (min.) 12V DC
Power 12W
Product Type DC/DC converter
Type N7812-1CW
Weight 5.5g
Width 9mm

Reviews

Be the first to submit a review

Trustpilot