Mean Well MSP-1000-48 SMPSU 56V DC 21A 1008W 1pc reliable power supply

Order Code:

05-1208

Brand: Mean Well MPN: MSP-1000-48 EAN-13: 4021087048750
Qty Unit Price (Inc VAT)
1+ £261.11
5+ £253.27
10+ £245.41
25+ £237.60
50+ £229.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/05/2026

The Mean Well MSP-1000-48 is a switch-mode power supply unit (SMPSU) designed for printed circuit boards. It delivers a power output of 1008 watts with a voltage of 48 V DC and a current rating of 21 A, featuring screw terminals for secure connections. This PSU is ideal for industrial applications requiring robust and reliable power management.
Output Voltage 46V DC
Output Current 21A
Power Rating 1008W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 218 x 105 x 63.5 mm
Height 63.5mm
Length 218mm
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 286300h
Operating temperature (max.) +70°C
Operating temperature (min.) -40°C
PFC Yes
Type SMPSU
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot