Mean Well MSP-1000-24 SMPSU 28V DC 42A 1008W efficient power supply

MPN
MSP-1000-24
Brand
Mean Well
EAN-13
4021087048767
Order Code
05-1207
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £251.48
5+ £243.92
10+ £236.39
25+ £228.84
50+ £221.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/07/2026

The Mean Well MSP-1000-24 is a switch-mode power supply unit that delivers 28 V DC at 42 A, providing a total output of 1008 W. It is designed for PCB mounting and features screw terminals for secure connections. These units are commonly used in industrial automation, telecommunications, and LED lighting applications where robust and reliable power supply is essential.
Output Voltage 22V DC
Output Current 42A
Power Rating 1008W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 218 x 105 x 63.5 mm
Height 63.5mm
Length 218mm
Maximum Operating Temperature +70°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 286300h
Operating temperature (min.) -40°C
PFC Yes
Type SMPSU
Weight 1530g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot