Mean Well MPM-90-15 PSU 15V 85.05W 1pc

MPN
MPM-90-15
Brand
Mean Well
EAN-13
4021087069663
Order Code
05-1200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MPM-90-15 is an AC/DC power supply unit designed for mounting on printed circuit boards. It delivers a 15 V DC output with a power rating of 85.05 W, suitable for applications requiring a compact and reliable power source. This unit is ideal for use in electronic devices where efficient AC to DC conversion is needed, with solder lugs provided for easy integration into PCB assemblies.
Type AC/DC PSU (print)
Nominal value output current 1 5.67A
Number of Outputs 1
Power Rating 85.05W
Depth 87mm
Dimensions (L x W x H) 87 x 52 x 29.5mm
Efficiency 92,5%
Height 29.5mm
Input frequency 47-63Hz
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Nominal value output voltage 1 [DC] 15V
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 150 ppmV
Type of electric connection Pins
Weight 197g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot