Mean Well MPM-90-12ST SMPSU 12V DC 6.7A 80.4W 1 pc High-efficiency

MPN
MPM-90-12ST
Brand
Mean Well
EAN-13
4021087069694
Order Code
05-1199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £31.68
5+ £30.72
10+ £29.78
25+ £28.81
50+ £27.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MPM-90-12ST is a printed circuit board power supply unit rated at 12 V DC and 6.7 A, providing 80.4 W of power. This PCB mount power supply unit features solder lugs for easy installation and is suitable for applications requiring a reliable SMPSU with screw terminal connections. It is ideal for a variety of electronic devices and systems that require efficient power management.
Type SMPSU
Nominal value output current 1 6.7A
Number of Outputs 1
Power Rating 80.4W
Depth 109mm
Dimensions (L x W x H) 109 x 52 x 33.5mm
Height 33.5mm
Max. output current 1 6.7A
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 570500h
Nominal value output voltage 1 [DC] 12V
Operating temperature (min.) -30°C
PFC No
Type of electric connection Screw terminal
Weight 219g
Width 52mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot