Mean Well MPM-65-24ST SMPSU 24V DC 2.71A 65W 1 pc Compact Power Supply

MPN
MPM-65-24ST
Brand
Mean Well
EAN-13
4021087069632
Order Code
05-1195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.80
5+ £24.05
10+ £23.30
25+ £22.55
50+ £21.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MPM-65-24ST is a PCB-mount switch mode power supply unit (SMPSU) delivering 24 V DC at 2.71 A with a 65 W output. It features solder lugs and screw terminals for easy circuit board mounting and electrical connection. This power supply is ideal for applications requiring compact and efficient power conversion on printed circuit boards.
Type SMPSU
Nominal value output current 1 2.71A
Number of Outputs 1
Power Rating 65W
Depth 109mm
Dimensions (L x W x H) 109 x 52 x 33.5mm
Height 33.5mm
Max. output current 1 2.71A
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 563440h
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -30°C
PFC No
Type of electric connection Screw terminal
Weight 216g
Width 52mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot