Mean Well MPM-65-12ST SMPSU 12V DC 5.42A 65W 1 pc

MPN
MPM-65-12ST
Brand
Mean Well
EAN-13
4021087069618
Order Code
05-1192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.81
5+ £24.07
10+ £23.33
25+ £22.56
50+ £21.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MPM-65-12ST is a PCB mounted SMPSU with a 12 V DC output and a current rating of 5.42 A, delivering up to 65 W. This power supply unit features solder lugs and screw terminals, making it suitable for various electronic applications. It is ideal for equipping printed circuit boards in industrial, commercial, and consumer electronics.
Type SMPSU
Nominal value output current 1 5.42A
Number of Outputs 1
Power Rating 65W
Depth 109mm
Dimensions (L x W x H) 109 x 52 x 33.5mm
Height 33.5mm
Max. output current 1 5.42A
Maximum Operating Temperature +80°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 563440h
Nominal value output voltage 1 [DC] 12V
Operating temperature (min.) -30°C
PFC No
Type of electric connection Screw terminal
Weight 216g
Width 52mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot