Mean Well MPM-65-12 AC/DC PSU 12V DC 65W 1 pc

MPN
MPM-65-12
Brand
Mean Well
EAN-13
4021087069564
Order Code
05-1191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well MPM-65-12 is a printed circuit board power supply unit with a 12 V DC output and a power rating of 65 W. It features a compact PCB mount design with solder lugs for easy installation. This AC/DC power supply is typically used in applications such as industrial control systems, telecommunications equipment, and consumer electronics.
Number of Outputs 1
Output Power Max 65W
Output Voltage 12V DC
Output Current 5.42A
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 87 x 52 x 29.5 mm
Efficiency to 92,5%
Height 29.5mm
Input frequency 47-63Hz
Length 87mm
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 120 mVpp
Type AC/DC PSU (print)
Weight 191g
Width 52mm

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot