Mean Well MPM-45-5ST SMPSU 5V 8A 40W Power Supply

MPN
MPM-45-5ST
Brand
Mean Well
EAN-13
4021087069502
Order Code
05-1190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.05
5+ £21.38
10+ £20.71
25+ £20.05
50+ £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MPM-45-5ST is a 5 V DC, 8 A, 40 W SMPSU designed for PCB mounting. It features a compact design with solder lugs and screw terminals for secure connections. This power supply unit is ideal for various electronic applications requiring efficient and reliable power conversion on a circuit board.
Type SMPSU
Nominal value output current 1 8A
Number of Outputs 1
Power Rating 40W
Depth 109mm
Dimensions (L x W x H) 109 x 52 x 33.5mm
Height 33.5mm
Max. output current 1 8A
Maximum Operating Temperature +80°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 563440h
Nominal value output voltage 1 [DC] 5V
Operating temperature (min.) -30°C
PFC No
Type of electric connection Screw terminal
Weight 206g
Width 52mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot