Mean Well MPM-45-48ST SMPSU 48V DC 0.94A 45W

MPN
MPM-45-48ST
Brand
Mean Well
EAN-13
4021087069540
Order Code
05-1188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.56
5+ £25.77
10+ £24.96
25+ £24.20
50+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MPM-45-48ST is a compact switch-mode power supply unit designed for PCB mounting, providing a 48 V DC output at 0.94 A with a total power of 45.1 W. It features solder lugs for easy PCB integration and screw terminals for secure connections. Typical applications include industrial equipment, telecommunications, and control systems that require reliable power conversion.
Type SMPSU
Number of Outputs 1
Power Rating 45.1W
Depth 109mm
Dimensions (L x W x H) 109 x 52 x 33.5mm
Height 33.5mm
Max. output current 1 0.94A
Maximum Operating Temperature +80°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 563440h
Nominal value output voltage 1 [DC] 48V
Operating temperature (min.) -30°C
Output Current 940mA
PFC No
Type of electric connection Screw terminal
Weight 206g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot