Mean Well MPM-45-24ST SMPSU 24V DC 1.88A 45.1W compact power supply

MPN
MPM-45-24ST
Brand
Mean Well
EAN-13
4021087069533
Order Code
05-1186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.05
5+ £21.38
10+ £20.71
25+ £20.06
50+ £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MPM-45-24ST is a switch mode power supply unit with a 24 V DC output and a current rating of 1.88 A. It is designed for mounting on printed circuit boards, featuring solder lugs for easy integration. Typical applications include powering various electronic devices and systems requiring stable DC power.
Type SMPSU
Nominal value output current 1 1.88A
Number of Outputs 1
Power Rating 45.1W
Depth 109mm
Dimensions (L x W x H) 109 x 52 x 33.5mm
Height 33.5mm
Max. output current 1 1.88A
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 563440h
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -30°C
PFC No
Type of electric connection Screw terminal
Weight 206g
Width 52mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot