Mean Well MPM-45-24 PSU 24V 45.1W AC/DC single unit

MPN
MPM-45-24
Brand
Mean Well
EAN-13
4021087069489
Order Code
05-1185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.63
5+ £19.05
10+ £18.46
25+ £18.21
50+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well MPM-45-24 is a printed circuit board power supply unit delivering 24 V DC output and 45.1 W power. It is suitable for solder lug mounting and ideal for PCB applications. This AC/DC power supply is typically used for compact electronics and embedded systems.
Number of Outputs 1
Output Power Max 45.1W
Output Voltage 24V DC
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 87 x 52 x 29.5 mm
Efficiency to 92,5%
Height 29.5mm
Input frequency 47-63Hz
Length 87mm
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Operating temperature (min.) -30°C
Output Current 1.88A
Protection Class II
Residual ripple 200 mVpp
Type AC/DC PSU (print)
Weight 185g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot