Mean Well MPM-45-15ST SMPSU 15 V 3 A 45 W 1 pc

MPN
MPM-45-15ST
Brand
Mean Well
EAN-13
4021087069526
Order Code
05-1184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.05
5+ £21.38
10+ £20.71
25+ £20.05
50+ £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MPM-45-15ST is a printed circuit board power supply unit with a 15 V DC output and a current rating of 3 A, providing 45 W of power. It is a switch mode power supply unit (SMPSU) designed for easy PCB mounting and integration. Typical applications include providing reliable DC power for electronic devices and circuit board equipment.
Type SMPSU
Nominal value output current 1 3A
Number of Outputs 1
Power Rating 45W
Depth 109mm
Dimensions (L x W x H) 109 x 52 x 33.5mm
Height 33.5mm
Max. output current 1 3A
Maximum Operating Temperature +80°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 563440h
Nominal value output voltage 1 [DC] 15V
Operating temperature (min.) -30°C
PFC No
Type of electric connection Screw terminal
Weight 206g
Width 52mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot