Mean Well MPM-45-12 AC/DC PSU 12V DC 45W 1 pc

MPN
MPM-45-12
Brand
Mean Well
EAN-13
4021087069465
Order Code
05-1181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.46
5+ £19.88
10+ £19.27
25+ £18.68
50+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well MPM-45-12 is a 45 W AC/DC printed circuit board power supply unit, offering a 12 V DC output. It is designed for use in applications that require a compact, PCB-mounted power source, featuring solder lugs for easy installation. Typical uses include powering embedded systems, telecommunications, and industrial automation equipment.
Number of Outputs 1
Output Power Max 45W
Output Voltage 12V DC
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 87 x 52 x 29.5 mm
Efficiency to 91,5%
Height 29.5mm
Input frequency 47-63Hz
Length 87mm
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Operating temperature (min.) -30°C
Output Current 3.75A
Protection Class II
Residual ripple 120 mVpp
Type AC/DC PSU (print)
Weight 185g
Width 52mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot