Easter Opening Hours and Delivery Dates here

Mean Well MPM-30-12ST MPM AC/DC PSU 12V DC 2.5A medical grade low idle power

Order Code:

05-1178

Brand: Mean Well MPN: MPM-30-12ST EAN-13: 4021087042680
Qty Unit Price (Inc VAT)
1+ £29.08
5+ £28.16
10+ £27.36
25+ £26.16
50+ £25.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Mean Well MPM-30-12ST is a PCB-mounted AC/DC power supply unit that delivers 12 V DC at 2.5 A, suited for compact designs. It features solder lugs for secure connections and is commonly used in electronic equipment requiring reliable power conversion. Typical applications include use in industrial automation and telecommunication systems where stable DC power is crucial.
Number of Outputs 1
Output Voltage 12V DC
Output Current 2.5A
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 91 x 39.5 x 28.5 mm
Efficiency to 90%
Height 28.5mm
Input frequency 47-63Hz
Input Voltage 264V AC
Insulation Voltage 4000V AC
Length 91mm
Max. output current 2.5A
Min. input voltage 80V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 1
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Protection Class II
Residual ripple 120 mVp-p
Tolerance (output voltage) ±2,0%
Type AC/DC PSU (print)
Width 39.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot