Mean Well MPM-20-24 MPM series AC/DC PSU 24V 0.9A 21.6W IEC/EN 60601-1 compliant

MPN
MPM-20-24
Brand
Mean Well
Order Code
05-1174
Country of Origin
China

Discontinued


The Mean Well MPM-20-24 is a compact AC/DC power supply unit that provides an output of 24 V DC at 0.9 A, delivering a total power of 21.6 W. This PCB-mounted PSU, equipped with solder lugs, is ideal for inclusion in various printed circuit board applications. Its robust design makes it suitable for use in industrial and electronic systems requiring reliable DC power conversion.
Type AC/DC PSU (print)
Output Voltage 24V DC
Output Current 0.9A
Number of Outputs 1
Power Rating 21.6W
Connection Pins
Dim (L x W x H) 52.4 x 27.2 x 24 mm
Efficiency to 87%
Height 24mm
Input frequency 47-440Hz
Input voltage (max.) 264V AC
Length 52.4mm
Max. output current 0.9A
Min. input voltage 80V AC
Misc Attribute 2 Pulsed
Operating temperature (max.) +85°C
Operating temperature (min.) -35°C
Protection Class II
Residual ripple 180 mVpp
Tolerance (output voltage) ±1,5%
Weight 56g
Width 27.2mm

Trustpilot