Mean Well MPM-20-12 20W 12V Encapsulated PSU

MPN
MPM-20-12
Brand
Mean Well
Order Code
85-6212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockBack-order availability date - 24/10/2026

Mean Well MPM-20-12 20W 12V Encapsulated PSU - Power your projects with confidence using the Mean Well MPM-20-12, a reliable and efficient 20W 5V encapsulated power supply unit.

Designed for a wide range of applications, this PSU offers exceptional performance and durability in a compact form factor.


  • Power Supply Applications: Household & Medical
  • Output Power Max: 21.6W
  • Output Current - Output 1: 8A
  • Input Voltage VAC: 80V AC to 264V AC
  • Height: 24mm
  • Product Range: MPM-20 Series
  • No. of Outputs: 1 Output
  • Power Supply Output Type: Fixed
  • Width: 27.2mm
  • Depth: 52.4mm
Type Mount Power Supply

Reviews

Be the first to submit a review

Trustpilot