Mean Well MPM-15-5 AC/DC PSU 5V DC 3A 15W medical approved compact design

MPN
MPM-15-5
Brand
Mean Well
EAN-13
4021087048842
Order Code
05-1171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.23
5+ £9.94
10+ £9.65
25+ £9.36
50+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 13/11/2026


The Mean Well MPM-15-5 is an AC/DC power supply unit designed for PCB mounting. It provides a DC output of 5 V and 3 A, with a power rating of 15 W. Typical applications include powering small electronic devices or projects requiring a reliable and compact power source.
Number of Outputs 1
Output Power Max 15W
Output Voltage 5V DC
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 52.4 x 27.2 x 24 mm
Efficiency to 85,5%
Height 24mm
Input frequency 47-440Hz
Input Voltage 264V AC
Length 52.4mm
Max. output current 3A
Maximum Operating Temperature +85°C
Minimum Input Volage 80V AC
Misc Attribute 2 Pulsed
Operating temperature (min.) -40°C
Output Current 3A
Protection Class II
Residual ripple 150 mVpp
Tolerance (output voltage) ±1,5%
Type AC/DC PSU (print)
Weight 56g
Width 27.2mm

Reviews

Be the first to submit a review

Trustpilot