Mean Well MPM-15-12 AC/DC PSU 12V 1.25A 15W compact with high efficiency

MPN
MPM-15-12
Brand
Mean Well
EAN-13
4021087048880
Order Code
05-1167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well MPM-15-12 is a PCB mount power supply unit featuring AC/DC conversion with a 12 V DC output, capable of delivering up to 1.25 A at 15 W. It is equipped with solder lugs and is ideal for compact circuit board applications where efficient power management is required. Suitable for industrial automation, instrumentation, and other electronic equipment requiring reliable power.
Number of Outputs 1
Output Power Max 15W
Output Voltage 12V DC
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 52.4 x 27.2 x 24 mm
Efficiency to 86,5%
Height 24mm
Input frequency 47-440Hz
Input Voltage 264V AC
Length 52.4mm
Max. output current 1.25A
Maximum Operating Temperature +85°C
Minimum Input Volage 80V AC
Misc Attribute 2 Pulsed
Operating temperature (min.) -40°C
Output Current 1.25A
Protection Class II
Residual ripple 150 mVpp
Tolerance (output voltage) ±1,5%
Type AC/DC PSU (print)
Weight 56g
Width 27.2mm

Reviews

Be the first to submit a review

Trustpilot