Mean Well MPM-10-24 MPM Series AC/DC PSU 24V DC 420mA PCBs medical use

Order Code:

05-1165

Brand: Mean Well MPN: MPM-10-24 EAN-13: 4021087042727
Qty Unit Price (Inc VAT)
1+ £10.93
5+ £10.62
10+ £10.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/05/2026

The Mean Well MPM-10-24 is an AC/DC power supply unit designed for printed circuit boards. It delivers an output of 24 V DC at 420 mA, making it suitable for low-power electronic applications. This PSU is ideal for equipping PCBs where solder lugs are used for connections.
Number of Outputs 1
Output Voltage 24V DC
Output Current 420mA
Mounting Type PCB
Dimensions (L x W x H) 45.7 x 25.4 x 21.5 mm
Efficiency to 84%
Height 21.5mm
Input frequency 47-440Hz
Input Voltage 264V AC
Insulation Voltage 4000V AC
Length 45.7mm
Max. output current 420mA
Min. input voltage 80V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 1
Operating temperature (max.) 85°C
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 200 mVp-p
Tolerance (output voltage) ±2,5%
Type AC/DC PSU (print)
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot