Mean Well MHS-012 Fastener for RSP/SP series power supply installation

MPN
MHS-012
Brand
Mean Well
Order Code
05-1160
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 413 in stock

The Mean Well MHS-012 is a fastener designed for compatibility with Mean Well products, featuring reliable and robust construction. Typically used in securing electrical devices, it ensures proper installation and function of Mean Well power supplies or related components. Suitable for various applications, it supports efficient assembly in industrial and commercial settings.
Type Fastener
Dim (L x W x H) 1.00 x 19.50 x 15.00 mm
Height 15.00mm
Length 1.00mm
Width 19.50mm

Reviews

Be the first to submit a review

Trustpilot