Mean Well MFM-30-24 AC/DC PSU 24V 1.3A 31.2W high-efficiency medical.

MPN
MFM-30-24
Brand
Mean Well
EAN-13
4021087042819
Order Code
05-1159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.48
5+ £18.90
10+ £18.30
25+ £17.55
50+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MFM-30-24 is a printed circuit board power supply unit providing 24 V DC output at 1.3 A and 31.2 W. This AC/DC PSU is ideal for use in applications where compact and reliable power delivery is essential and features solder lugs for PCB mounting. Commonly employed in industrial and communication equipment, its efficient design ensures stable performance.
Type AC/DC PSU (print)
Nominal value output current 1 1.3A
Number of Outputs 1
Power Rating 31.2W
Depth 65.5mm
Dimensions (L x W x H) 65.5 x 35 x 23mm
Height 23mm
Max. output current 1 1.3A
Maximum input voltage [AC] 264V
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 779000h
Nominal value output voltage 1 [DC] 24V
Number of Inputs 1
PFC No
Weight 53g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot