Mean Well MFM-15-5 smpsu 5V 3A medical grade compact high efficiency

MPN
MFM-15-5
Brand
Mean Well
EAN-13
4021087048941
Order Code
05-1153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.69
5+ £11.35
10+ £10.98
25+ £10.53
50+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MFM-15-5 SMPSU is a printed circuit board power supply unit with a voltage rating of 5 V DC and a current output of 3 A, providing a total power of 15 W. This switch-mode power supply unit is designed for PCB mounting with solder pins and is suitable for applications that require compact and reliable DC power sources. Typical uses include powering embedded systems, small electronic devices, and low-power electronics where efficiency and space-saving are crucial.
Type SMPSU
Nominal value output current 1 3A
Number of Outputs 1
Power Rating 15W
1st secondary output voltage 5V
2nd secondary output voltage 5V
3rd secondary output voltage 5V
Depth 49mm
Dimensions (L x W x H) 49 x 23.8 x 23mm
Height 23mm
Max. output current 1 3A
Maximum input voltage [AC] 264V
Maximum Temperature +85°C
Min. temperature -35°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 121000h
Nominal value output voltage 1 [DC] 5V
Nominal value output voltage 2 5V
Nominal value output voltage 3 5V
Number of Inputs 1
Output voltage stabilized 5V
PFC No
Rated supply voltage AC 50 Hz 5V
Rated supply voltage AC 60 Hz 5V
Rated supply voltage DC 5V
Type of electric connection Solder pins
Voltage type (supply voltage) 5V
Weight 28g
Width 23.8mm

Reviews

Be the first to submit a review

Trustpilot