Mean Well MFM-10-5 ac/dc psu 5 v dc 2 a 10 w medical grade low leakage

MPN
MFM-10-5
Brand
Mean Well
EAN-13
4021087042840
Order Code
05-1149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.36
5+ £10.99
10+ £10.69
25+ £10.19
50+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Mean Well's MFM-10-5 is an AC/DC printed circuit board power supply unit offering a 5 V DC output at 2 A, with a total power rating of 10 W. This PCB-mounted power supply features solder lugs for connectivity, making it ideal for integration into electronic devices and equipment requiring reliable DC power conversion. Typical applications include powering small electronic circuits and devices where a compact and efficient power supply is necessary.
Type AC/DC PSU (print)
Nominal value output current 1 2A
Number of Outputs 1
Power Rating 10W
Depth 42mm
Dimensions (L x W x H) 42 x 22.3 x 20.5mm
Height 20.5mm
Max. output current 1 2A
Maximum input voltage [AC] 264V
Maximum Temperature 85°C
Min. temperature -30°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 1756000h
Nominal value output voltage 1 [DC] 5V
Number of Inputs 1
PFC No
Weight 18g
Width 22.3mm

Reviews

Be the first to submit a review

Trustpilot