Mean Well MFM-10-12 power supply 12V 0.85A 10.2W medical approved

MPN
MFM-10-12
Brand
Mean Well
EAN-13
4021087042888
Order Code
05-1148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 02/10/2026

The Mean Well MFM-10-12 is a printed circuit board power supply unit with a voltage rating of 12 V DC and a current rating of 0.85 A, providing a total power output of 10.2 W. It is a compact and efficient AC/DC PSU ideal for PCB mounting and equipped with solder lugs. This unit is typically used in lighting systems, industrial controls, and consumer electronics.
Type AC/DC PSU (print)
Number of Outputs 1
Power Rating 10W
1st secondary output voltage 12V
2nd secondary output voltage 12V
3rd secondary output voltage 12V
Depth 42mm
Dimensions (L x W x H) 42 x 22.3 x 20.5mm
Height 20.5mm
Max. output current 1 0.85A
Maximum input voltage [AC] 264V
Maximum Temperature 85°C
Min. temperature -30°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 1756000h
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 12V
Nominal value output voltage 3 12V
Number of Inputs 1
Output Current 850mA
Output voltage stabilized 12V
PFC No
Rated supply voltage AC 50 Hz 12V
Rated supply voltage AC 60 Hz 12V
Rated supply voltage DC 12V
Voltage type (supply voltage) 12V
Weight 18g
Width 22.3mm

Reviews

Be the first to submit a review

Trustpilot