Mean Well MFM-05-3.3 MFM AC/DC PSU 3.3V 1.25A 4.1W Medical Approval

MPN
MFM-05-3.3
Brand
Mean Well
EAN-13
4021087042901
Order Code
05-1147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.73
5+ £10.44
10+ £10.10
25+ £9.65
50+ £9.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MFM-05-3.3 is an AC/DC printed circuit board power supply unit with an output of 3.3 V DC and 1.25 A, offering 4.1 W of power. This PSU features solder lugs for easy mounting on circuit boards. It is ideal for use in compact electronics and applications requiring reliable low-voltage, low-power solutions.
Type AC/DC PSU (print)
Nominal value output current 1 1.25A
Number of Outputs 1
Power Rating 4.1W
1st secondary output voltage 3.3V
2nd secondary output voltage 3.3V
3rd secondary output voltage 3.3V
Depth 42mm
Dimensions (L x W x H) 42 x 22.3 x 20.5mm
Height 20.5mm
Max. output current 1 1.25A
Maximum input voltage [AC] 264V
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 1799000h
Nominal value output voltage 1 [DC] 3.3V
Nominal value output voltage 2 3.3V
Nominal value output voltage 3 3.3V
Number of Inputs 1
Output voltage stabilized 3.3V
PFC No
Rated supply voltage AC 50 Hz 3.3V
Rated supply voltage AC 60 Hz 3.3V
Rated supply voltage DC 3.3V
Voltage type (supply voltage) 3.3V
Weight 18g
Width 22.3mm

Reviews

Be the first to submit a review

Trustpilot