Mean Well MDS02N-05 MDS DC/DC converter single output 400mA 2W

MPN
MDS02N-05
Brand
Mean Well
EAN-13
4021087042963
Order Code
05-1141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS02N-05 is a DC/DC converter module with a 400 mA current rating and 2 W power output. It features a single output and is designed for efficient power conversion in electronic circuits. Typical applications include powering low-voltage devices and providing stable voltage in industrial or communication equipment.
Output Voltage 5V DC
Power Rating 2W
Output Current 40mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 80%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 400mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot