Mean Well MDS01N-12 DC/DC converter 84 mA 1 W 1 output medical-grade

MPN
MDS01N-12
Brand
Mean Well
EAN-13
4021087043045
Order Code
05-1136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS01N-12 is a DC/DC converter module capable of delivering 84 mA at 1 W with a single output. This component is ideal for applications requiring efficient power conversion in a compact form factor. It is commonly used in electronic devices requiring stable and isolated power supply solutions.
Output Voltage 12V DC
Power Rating 1W
Output Current 9mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 79%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 84mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot