Mean Well MDS01L-03 dc/dc converter 303mA 1W 1 output medical-grade

MPN
MDS01L-03
Brand
Mean Well
EAN-13
4021087043120
Order Code
05-1128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The Mean Well MDS01L-03 is a DC/DC converter module with a single output delivering 303 mA and 1 W. It is commonly used for efficient direct current conversion in various electronic applications. Its compact design and reliable performance make it suitable for use in industrial and communication equipment.
Output Voltage 3.3V DC
Power Rating 1W
Output Current 31mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 73%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 303mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot