Mean Well MDR-60-48 PSU 48V 1.25A 60W DIN Rail Short-Circuit Protection

Image Representative of Range

Mean Well MDR-60-48 PSU 48V 1.25A 60W DIN Rail Short-Circuit Protection

MPN
MDR-60-48
Brand
Mean Well
EAN-13
4021087020855
Order Code
05-1126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Mean Well MDR-60-48 is a rail-mounted power supply unit designed for industrial applications. It provides a single 48 V DC output with a current rating of 1.25 A and a total power output of 60 W. Its screw terminal connections and enclosed design make it suitable for rail mounting on DIN rails in industrial settings.
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.25A
Number of Outputs 1
Power Rating 60W
Depth 40.00mm
Dimensions (L x W x H) 40.00 x 90.00 x 100.00mm
Height 100.00mm
Max. output current 1 1.25A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Nominal value output voltage 1 [DC] 48V
Number of Inputs 1
Type of electric connection Screw terminal
Weight 333.33g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot