Mean Well MDR-40-5 PSU DIN Rail 5V 6A 30W Enclosed Overload Protection

MPN
MDR-40-5
Brand
Mean Well
EAN-13
4021087020886
Order Code
05-1123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Mean Well MDR-40-5 is a rail mounted power supply unit designed for industrial applications. It delivers a 5 V DC output at 6 A with a total power of 30 W, featuring a single output channel. Its enclosed design and DIN rail mounting make it suitable for compact and efficient power distribution in control panels and automation systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 6A
Number of Outputs 1
Power Rating 30W
Depth 40.00mm
Dimensions (L x W x H) 40.00 x 90.00 x 100.00mm
Height 100.00mm
Max. output current 1 6A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Nominal value output voltage 1 [DC] 5V
Number of Inputs 1
Type of electric connection Screw terminal
Weight 300.00g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot