Mean Well MDR-20-15 DIN Rail PSU 15V 1.34A 20W 1 Output Short Circuit Protection

Image Representative of Range

Mean Well MDR-20-15 DIN Rail PSU 15V 1.34A 20W 1 Output Short Circuit Protection

MPN
MDR-20-15
Brand
Mean Well
EAN-13
4021087020947
Order Code
05-1117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDR-20-15 is a rail-mounted power supply unit with a 15 V DC output, designed for industrial applications requiring stable power delivery. It features a 1.34 A current rating and a 20 W power capacity, suitable for use in control cabinets and machinery. Its enclosed design and screw terminal connections make it ideal for secure DIN rail mounting in compact spaces.
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.34A
Number of Outputs 1
Power Rating 20W
Depth 22.50mm
Dimensions (L x W x H) 22.50 x 90.00 x 100.00mm
Height 100.00mm
Max. output current 1 1.34A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Nominal value output voltage 1 [DC] 15V
Number of Inputs 1
Type of electric connection Screw terminal
Weight 190.28g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot