Mean Well MDR-100-48 rail PSU DIN 48V 2A 96W 1 out overload protection

Image Representative of Range

Mean Well MDR-100-48 rail PSU DIN 48V 2A 96W 1 out overload protection

MPN
MDR-100-48
Brand
Mean Well
EAN-13
4021087020961
Order Code
05-1112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £69.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDR-100-48 is a rail-mounted power supply unit providing 48 V DC at 2 A, with a maximum power output of 96 W. This enclosed design switching power supply is suitable for industrial applications, particularly where reliability and compact installation on a DIN rail are needed. Featuring a single output and screw terminal connections, it is ideal for powering sensitive electronic equipment and automation systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2A
Number of Outputs 1
Power Rating 96W
Depth 55.00mm
Dimensions (L x W x H) 55.00 x 90.00 x 100.00mm
Height 100.00mm
Max. output current 1 2A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Nominal value output voltage 1 [DC] 48V
Number of Inputs 1
Type of electric connection Screw terminal
Weight 420.00g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot