Mean Well MDD02N-15 series DC/DC converter 67mA 2W 2 outputs -40°C to +85°C

MPN
MDD02N-15
Brand
Mean Well
EAN-13
4021087043137
Order Code
05-1109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

The Mean Well MDD02N-15 is a DC/DC converter module with a current rating of 67 mA and power output of 2 W. It features two outputs and is designed for efficient direct current conversion. Typical applications include powering electronic devices where isolation and voltage regulation are essential.
Output Voltage 15V DC
Power Rating 2W
Output Current 7mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 82%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 67mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot