Mean Well MDD02N-12 MDD02N DC/DC converter 2W 83mA 2 outputs medical grade

Order Code:

05-1108

Brand: Mean Well MPN: MDD02N-12 EAN-13: 4021087043144

Discontinued


The Mean Well MDD02N-12 is a DC/DC converter module with dual outputs and a power rating of 2 watts. It has a current rating of 83 mA and is typically used in applications requiring reliable power conversion in compact electronic devices. This component is often applied in telecommunications, battery-powered systems, and portable devices where efficiency and compact size are crucial.
Output Voltage 12V DC
Input Voltage Range 26.4V DC
Power Rating 2W
Output Current 9mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 82%
Height 12.5mm
Length 19.5mm
Max. output current 83mA
Min. input voltage 21.6V DC
Number of Outputs 2
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 9.8mm

Trustpilot