Mean Well MDD02M-15 MDS series dc/dc converter 2W 67mA 2 outputs

MPN
MDD02M-15
Brand
Mean Well
EAN-13
4021087043175
Order Code
05-1106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £6.02 £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

The Mean Well MDD02M-15 is a DC/DC converter module offering dual outputs and rated for 67 mA and 2 W. It features efficient power conversion for applications requiring regulated voltage supplies from DC sources. Typical uses include telecommunications, instrumentation systems, and industrial control equipment.
Output Voltage 15V DC
Power Rating 2W
Output Current 7mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 82%
Height 12.5mm
Input Voltage Range 13.2V DC
Length 19.5mm
Max. output current 67mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot