Mean Well MDD02L-12 dual-output DC/DC converter 83mA 2W medical grade

MPN
MDD02L-12
Brand
Mean Well
EAN-13
4021087043229
Order Code
05-1104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £6.02 £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

The Mean Well MDD02L-12 is a DC/DC converter module capable of delivering up to 2 watts of power with a current rating of 83 mA. It features two outputs, making it suitable for applications requiring dual-output voltage conversion. Typical uses include industrial equipment and telecom applications where consistent power delivery is essential.
Output Voltage 12V DC
Power Rating 2W
Output Current 9mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 78%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 83mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot