Mean Well MDD02L-09 converter 2 W 111 mA 2 outputs medical-grade

MPN
MDD02L-09
Brand
Mean Well
EAN-13
4021087043236
Order Code
05-1103
Country of Origin
China
View Full Product Range (19)

Discontinued


The Mean Well MDD02L-09 is a DC/DC converter module capable of 111 mA and 2 W. It features two outputs, making it ideal for applications requiring multiple voltage supplies from a single power source. This converter is typically used in electronic circuits for stabilising or stepping voltages in various devices.
Output Voltage 9V DC
Power Rating 2W
Output Current 12mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 81%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 111mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Trustpilot