Mean Well MDD02L-05 converter 200mA 2W 2 outputs SIP medical devices

MPN
MDD02L-05
Brand
Mean Well
EAN-13
4021087043243
Order Code
05-1102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well MDD02L-05 is a DC/DC converter module providing two outputs with a total power of 2 watts and a current rating of 200 mA. Its main attributes include high efficiency and compact size, making it suitable for space-constrained applications. Typical applications for this converter include telecommunications, industrial control systems, and any projects requiring reliable voltage conversion.
Output Voltage 5V DC
Power Rating 2W
Output Current 20mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 78%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot