Mean Well MDD01N-09 DC/DC converter 56 mA 1 W 2 outputs medical use

MPN
MDD01N-09
Brand
Mean Well
EAN-13
4021087043274
Order Code
05-1099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Mean Well MDD01N-09 is a DC/DC converter module with a current rating of 56 mA and power output of 1 W. It features two outputs and is suitable for applications requiring efficient power conversion. Typical uses include powering electronic devices where direct current conversion is essential.
Output Voltage 9V DC
Power Rating 1W
Output Current 6mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 79%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 56mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot