Mean Well MDD01N-05 dc/dc converter 1W 100mA 2 outputs 1pc -40 to +85°C

MPN
MDD01N-05
Brand
Mean Well
EAN-13
4021087043281
Order Code
05-1098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

Mean Well manufactures the MDD01N-05, a DC/DC converter module with a current rating of 100 mA and a power output of 1 W. This module features two outputs and is designed for applications requiring efficient voltage conversion. It is suitable for use in electronic systems where space-saving power management is essential.
Output Voltage 5V DC
Power Rating 1W
Output Current 10mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 77%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 100mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot